Filter Your Search
1 - 3 of 3 results
|
M74HC4066B1R
STMicroelectronics
|
$0.2706 | Yes | Yes | Obsolete | 4.5 V | NO | 170 Ω | 10 Ω | 20 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MAKE-BEFORE-BREAK | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics | ||
|
M74HC4066B1N
STMicroelectronics
|
Check for Price | No | Obsolete | 2 V | NO | 200 Ω | 50 Ω | 115 ns | 115 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 6 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||
|
M74HC4066B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | 8542.39.00.01 |