Parametric results for: M74HC368 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: m74hc368
Select parts from the table below to compare.
Compare
Compare
M74HC368F1
STMicroelectronics
Check for Price No No Obsolete 5 V 29 ns 38 ns 1 6 NO DIP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
M74HC368B1
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 2 6 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW INVERTED INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP-16 unknown 8542.39.00.01
M74HC368TTR
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 160 ns 26 ns 1 6 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm STMICROELECTRONICS TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01
MM74HC368J
Fairchild Semiconductor Corporation
Check for Price No Transferred 24 ns 2 6 NO DIP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA INVERTED INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
M74HC368FP
Mitsubishi Electric
Check for Price No Obsolete 24 ns 2 6 YES SOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 6 mA INVERTED INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MITSUBISHI ELECTRIC CORP SOP, SOP16,.3 unknown 8542.39.00.01
MM74HC368M
National Semiconductor Corporation
Check for Price No Obsolete 2 6 YES SOP 3-STATE BUS DRIVER CMOS ENABLE LOW INVERTED INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01
M74HC368F1
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 2 6 NO DIP 3-STATE BUS DRIVER CMOS ENABLE LOW INVERTED INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP16,.3 unknown 8542.39.00.01
M74HC368M1
STMicroelectronics
Check for Price No No Obsolete 5 V 29 ns 30 ns 1 6 YES SOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
M74HC368C1
STMicroelectronics
Check for Price No No Obsolete 5 V 29 ns 30 ns 1 6 YES QCCJ 50 pF 3-STATE HC/UH BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V INDUSTRIAL S-PQCC-J20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm STMICROELECTRONICS QFN PLASTIC, CC-20 20 not_compliant 8542.39.00.01
MM74HC368J
Texas Instruments
Check for Price No No Obsolete 5 V 32 ns 24 ns 1 6 NO DIP 150 pF 3-STATE HC/UH BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 6 mA 2 INVERTED 6 V 2 V INDUSTRIAL R-GDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01