Filter Your Search
1 - 1 of 1 results
|
M74HC367B1R
STMicroelectronics
|
$0.2435 | Yes | Yes | Obsolete | 4.5 V | 160 ns | 26 ns | 1 | 6 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | STMicroelectronics |