Parametric results for: M74HC365B1R under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc365b1r
Select parts from the table below to compare.
Compare
Compare
M74HC365B1R
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 195 ns 27 ns 1 6 NO DIP 150 pF 3-STATE HC/UH BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 6 mA 2 TRUE 6 V 2 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP PLASTIC, DIP-16 16 unknown 8542.39.00.01 STMicroelectronics