Filter Your Search
1 - 1 of 1 results
|
M74HC237B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 270 ns | 54 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS LATCHES; 2 ENABLE INPUTS | STANDARD | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |