Filter Your Search
1 - 1 of 1 results
|
M74HC151P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 4.5 V | 32 ns | 35 ns | 1 | 8 | 1 | NO | DIP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |