Filter Your Search
1 - 1 of 1 results
|
M74HC131C1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ns | 50 ns | 1 | YES | QCCJ | 26.3 MHz | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | ADDRESS REGISTERS; 2 ENABLE INPUTS | REGISTERED | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QFN | CC-20 | 20 | compliant | EAR99 | 8542.39.00.01 |