Filter Your Search
1 - 1 of 1 results
|
M74HC107B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 190 ns | 2 | 2 | NO | DIP | 21 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 25 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | unknown | 8542.39.00.01 |