Parametric results for: M74HC09B1R under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc09b1r
Select parts from the table below to compare.
Compare
Compare
M74HC09B1R
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 110 ns 22 ns 4 2 NO DIP 50 pF NO OPEN-DRAIN HC/UH AND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDIP-T14 Not Qualified e3 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP PLASTIC, DIP-14 14 compliant 8542.39.00.01 STMicroelectronics