Filter Your Search
1 - 1 of 1 results
|
M74HC08P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 4.5 V | 151 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |