Filter Your Search
1 - 4 of 4 results
|
M715-006.42M
Connor-Winfield
|
Check for Price | Yes | Active | 6.42 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1 V | 2.9 mA | 3.465 V | 3.135 V | e4 | 70 °C | -20 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Sine | ||
|
M715-049.152M
Connor-Winfield
|
Check for Price | Yes | Active | 49.152 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1 V | 2.9 mA | 3.465 V | 3.135 V | e4 | 70 °C | -20 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Sine | ||
|
M715-006.4M
Connor-Winfield
|
Check for Price | Yes | Active | 6.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1.2 V | 2.9 mA | 3.465 V | 3.135 V | 70 °C | -20 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Sine | ||||
|
M715-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3 V | 300 mV | NO | 10 ppm | 1.2 V | 2.9 mA | 3.465 V | 3.135 V | e4 | 70 °C | -20 °C | MIL-STD-883E | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Sine |