Filter Your Search
1 - 6 of 6 results
|
MC68HC705C8ACB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | 2016-07-20 | |||
|
MC68HC705C8ACFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.39SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, QFP44,.39SQ,32 | unknown | 8542.31.00.01 | 2016-07-20 | |||
|
MC68HC705C8ACFN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | QCCJ, LCC44,.65SQ | unknown | 8542.31.00.01 | 2016-07-20 | NXP | ||
|
MC68HC705C8ACS
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T40 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 52.27 mm | NXP SEMICONDUCTORS | WDIP, DIP40,.6 | unknown | 8542.31.00.01 | 2016-07-20 | |||
|
MC68HC705C8ACP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | NXP SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | 2016-07-20 | NXP | ||
|
MC68HC705C8ACFS
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 4 MHz | 7744 | 176 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | OTPROM | 14 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J44 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | QCCJ, LCC44,.65SQ | unknown | 8542.31.00.01 | 2016-07-20 |