Filter Your Search
1 - 10 of 104 results
|
M68AW256ML70ZH6
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
M68AW256M70ZB6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 1 V | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 7 mm | STMICROELECTRONICS | BGA | 0.75 MM PITCH, TFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
M68AW256ML70ZH1
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | 48 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
M68AW256ML55ND1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 26 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | STMICROELECTRONICS | TSOP2 | LEAD FREE, PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
M68AW256ML55ND1T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 26 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | STMICROELECTRONICS | TSOP2 | PLASTIC, TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
M68AW256ML55ZH6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
M68AW256MN70ND1T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 10 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | STMICROELECTRONICS | TSOP2 | PLASTIC, TSOP2-44 | 44 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
M68AW256ML70ZH1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 8 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
M68AW256MN70ND1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 10 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | STMICROELECTRONICS | TSOP2 | LEAD FREE, PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
M68AW256MN70ND6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 1.5 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | STMICROELECTRONICS | TSOP2 | LEAD FREE, PLASTIC, TSOP2-44 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 |