Filter Your Search
1 - 1 of 1 results
|
M68AF511AL55MC1T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 µA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.445 mm | 11.303 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-32 | 32 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |