Parametric results for: M66305AP under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m66305ap
Select parts from the table below to compare.
Compare
Compare
M66305AP
Mitsubishi Electric
Check for Price No Transferred 5.12 kbit 1 5KX1 5 V 36 ns MEMORY CIRCUIT 1 5000 5.12 k SYNCHRONOUS 130 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C -10 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.5 mm 24 mm 7.62 mm MITSUBISHI ELECTRIC CORP DIP DIP, DIP20,.3 20 unknown EAR99 8542.32.00.71
M66305AP
Renesas Electronics Corporation
Check for Price Obsolete 5.12 kbit 1 5KX1 5 V MEMORY CIRCUIT 1 5000 5.12 k SYNCHRONOUS 110 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T20 Not Qualified 70 °C -10 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.5 mm 24 mm 7.62 mm RENESAS TECHNOLOGY CORP DIP DIP, DIP20,.3 20 unknown EAR99 8542.32.00.71