Filter Your Search
1 - 8 of 8 results
|
M66305AFP
Mitsubishi Electric
|
Check for Price | No | Transferred | SOP | 5 V | CMOS | 1 | 130 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.4 mm | 15 mm | 2.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.32.00.71 | 36 ns | 5.12 kbit | MEMORY CIRCUIT | 1 | 5.12 k | 5000 | SYNCHRONOUS | 5KX1 | |||
|
M66305AP
Mitsubishi Electric
|
Check for Price | No | Transferred | DIP | 5 V | CMOS | 1 | 130 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 | 36 ns | 5.12 kbit | MEMORY CIRCUIT | 1 | 5.12 k | 5000 | SYNCHRONOUS | 5KX1 | |||
|
M66305P
Mitsubishi Electric
|
Check for Price | Obsolete | DIP | CMOS | 1 | R-PDIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, | 20 | unknown | EAR99 | 8542.32.00.71 | 5.12 kbit | MEMORY CIRCUIT | 1 | 5.12 k | 5000 | SYNCHRONOUS | 5KX1 | |||||||||||||||
|
M66305AFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | SOP | 5 V | CMOS | 1 | 130 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.4 mm | 15 mm | 2.4 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.32.00.71 | 36 ns | 5.12 kbit | MEMORY CIRCUIT | 1 | 5.12 k | 5000 | SYNCHRONOUS | 5KX1 | ||||||
|
M66305SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | DIP | 5 V | BIPOLAR | 110 µA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
M66305AP
Renesas Electronics Corporation
|
Check for Price | Obsolete | DIP | 5 V | CMOS | 1 | 110 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24 mm | 4.5 mm | RENESAS TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 | 5.12 kbit | MEMORY CIRCUIT | 1 | 5.12 k | 5000 | SYNCHRONOUS | 5KX1 | |||||||
|
M66-305
Micro Electronics Corporation
|
Check for Price | Obsolete | TO-92 | TONE/MUSIC SYNTHESIZER | 1 | 3.6 V | 1.2 V | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICRO ELECTRONICS LTD | TO-92 | TO-92, | 3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
M66305FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | SOP | 5 V | CMOS | 1 | 110 µA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.4 mm | 15 mm | 2.15 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP24,.5 | 24 | unknown | EAR99 | 8542.32.00.71 | 5.12 kbit | MEMORY CIRCUIT | 1 | 5.12 k | 5000 | SYNCHRONOUS | 5KX1 |