Filter Your Search
1 - 3 of 3 results
|
M66291GP
Mitsubishi Electric
|
Check for Price | No | Transferred | 16 | 6 | 1.5 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 30 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
M66291GP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 6 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 30 mA | 3.45 V | 3.15 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
M66291GP#RB0S
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 6 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.45 V | 3.15 V | OTHER | S-PQFP-G48 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LFQFP | LFQFP, | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | PLQP0048KB-A48 | Renesas Electronics |