Filter Your Search
1 - 2 of 2 results
|
M66004SP
Mitsubishi Electric
|
Check for Price | No | Transferred | 1 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | MOS | 36 X 16 DOTS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||
|
M66004SP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | CMOS | 36 X 16 DOTS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |