Filter Your Search
1 - 1 of 1 results
![]() |
M65832SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 2 | SDIP | 1.8 % | 70 dB | REVERBERATION CIRCUIT | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 45.85 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP48,.6 | 48 | unknown | EAR99 | 8542.39.00.01 |