Parametric results for: M64843%20SL005 under Wires and Cables

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m64843
Select parts from the table below to compare.
Compare
Compare
M64843SL001
Alpha Wire
Check for Price Yes Active 8 CONTROL CABLE/COMMAND CABLE 85 mΩ 300 V 150 °C -80 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 FLUORINATED ETHYLENE PROPYLENE FLUORINATED ETHYLENE PROPYLENE YES 24 AWG TIN 4.52 mm 304.8 mm 7X32 ALPHA WIRE CO compliant
M64843SL199
Alpha Wire
Check for Price Yes Active 8 CONTROL CABLE/COMMAND CABLE 85 mΩ 300 V 150 °C -80 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 FLUORINATED ETHYLENE PROPYLENE FLUORINATED ETHYLENE PROPYLENE YES 24 AWG TIN 4.52 mm 7X32 ALPHA WIRE CO compliant