Filter Your Search
1 - 2 of 2 results
|
M64841SL001
Alpha Wire
|
Check for Price | Yes | Active | 6 | CONTROL CABLE/COMMAND CABLE | 85 mΩ | 300 V | 150 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 24 AWG | TIN | 3.61 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant | ||
|
M64841SL199
Alpha Wire
|
Check for Price | Yes | Active | 6 | CONTROL CABLE/COMMAND CABLE | 85 mΩ | 300 V | 150 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 24 AWG | TIN | 3.61 mm | 7X32 | ALPHA WIRE CO | compliant |