Filter Your Search
1 - 2 of 2 results
|
M64827SL199
Alpha Wire
|
Check for Price | Yes | Active | 4 | CONTROL CABLE/COMMAND CABLE | 21 mΩ | 300 V | 200 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 18 AWG | TIN | 5 mm | 7X26 | ALPHA WIRE CO | compliant | |||
|
M64827SL001
Alpha Wire
|
Check for Price | Yes | Active | 4 | CONTROL CABLE/COMMAND CABLE | 21 mΩ | 300 V | 200 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 18 AWG | TIN | 5 mm | 304.8 mm | 7X26 | ALPHA WIRE CO | compliant |