Filter Your Search
1 - 1 of 1 results
|
M64817SL001
Alpha Wire
|
Check for Price | Yes | Active | 3 | CONTROL CABLE/COMMAND CABLE | 33 mΩ | 300 V | 150 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 20 AWG | TIN | 3.56 mm | 304.8 mm | 7X28 | ALPHA WIRE CO | compliant |