Filter Your Search
1 - 6 of 6 results
|
M64812SL001
Alpha Wire
|
Check for Price | Yes | Active | 15 | CONTROL CABLE/COMMAND CABLE | 54 mΩ | 300 V | 150 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 22 AWG | TIN | 5.94 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||||||||||||||||||||
|
M64812SL005
Alpha Wire
|
Check for Price | Yes | Active | 15 | CONTROL CABLE/COMMAND CABLE | 54 mΩ | 300 V | 150 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 22 AWG | TIN | 5.94 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | unknown | ||||||||||||||||||||
|
M64812SL199
Alpha Wire
|
Check for Price | Yes | Active | 15 | CONTROL CABLE/COMMAND CABLE | 54 mΩ | 300 V | 150 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 22 AWG | TIN | 5.94 mm | 7X30 | ALPHA WIRE CO | unknown | |||||||||||||||||||||
|
M64812SL002
Alpha Wire
|
Check for Price | Yes | Active | 15 | CONTROL CABLE/COMMAND CABLE | 54 mΩ | 300 V | 150 °C | -80 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | FLUORINATED ETHYLENE PROPYLENE | FLUORINATED ETHYLENE PROPYLENE | YES | 22 AWG | TIN | 5.94 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | unknown | ||||||||||||||||||||
|
M64812SL990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | ||||||||||||||||||||||||||||||||||||||
|
M64812GP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 85 °C | -30 °C | MITSUBISHI ELECTRIC CORP | unknown | SSOP, SSOP16,.25 | 8542.39.00.01 | R-PDSO-G16 | e0 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | YES | BICMOS | OTHER | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL |