Filter Your Search
1 - 2 of 2 results
|
M63993FP
Powerex Power Semiconductors
|
$5.4529 | Yes | Yes | Transferred | 5 V | 15 V | 330 ns | 350 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 20 V | 10 V | YES | OTHER | R-PDSO-G36 | Not Qualified | 100 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 15 mm | 2.35 mm | 8.4 mm | POWEREX INC | SSOP | SSOP, | 36 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
M63993FP
Mitsubishi Electric
|
Check for Price | Yes | No | Obsolete | 5 V | 15 V | 3 | 300 mA | 330 ns | 350 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 20 V | 10 V | YES | OTHER | R-PDSO-G36 | Not Qualified | e0 | 100 °C | -30 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 15 mm | 2.35 mm | 8.4 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP36,.47,32 | 36 | unknown | EAR99 | 8542.39.00.01 |