Filter Your Search
1 - 1 of 1 results
|
M63011HMVCC135.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 135 MHz | 2.5 % | 3 PPM/FIRST YEAR | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; MIL-STD-202; MIL-STD-883 | 2.25 V | 250 mV | 6 ns | NO | 5 ppm | 6 ns | 90 mA | 2.625 V | 2.375 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MTRONPTI | unknown | Clock |