Filter Your Search
1 - 1 of 1 results
|
M63000SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 9 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 49 mA | 13.2 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T36 | Not Qualified | e0 | 75 °C | -10 °C | 36 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 31.5 mm | 5.08 mm | 12.7 mm | MITSUBISHI ELECTRIC CORP | DIP | 36P4E | 36 | unknown | EAR99 | 8542.39.00.01 |