Filter Your Search
1 - 2 of 2 results
|
M62338P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 4.9 V | 100 mV | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2.7 mA | CMOS | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.5 mm | 8.9 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | ||
|
M62338P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.4 V | 100 mV | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2.7 mA | CMOS | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.5 mm | 8.9 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 |