Filter Your Search
1 - 2 of 2 results
|
M62021L
Mitsubishi Electric
|
Check for Price | No | Transferred | 4.4 V | 4.2 V | 4.6 V | 12 mA | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PSIP-T8 | e0 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 19 mm | 8.3 mm | MITSUBISHI ELECTRIC CORP | SIP | SIP, SIP8,.06 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
M62021L
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.4 V | 4.2 V | 4.6 V | 12 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PSIP-T8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 19 mm | 8.3 mm | RENESAS ELECTRONICS CORP | SIP | 0.340 INCH, 2.54 MM PITCH, PLASTIC, SIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |