Filter Your Search
1 - 1 of 1 results
|
M61626HFCN40.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | End Of Life | 40 MHz | 2.5 % | 2 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6.5 ns | NO | 6.5 ns | 3.15 V | 2.85 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 1.6mm | MTRONPTI | unknown | Clock |