Filter Your Search
1 - 2 of 2 results
|
M61311SP
Mitsubishi Electric
|
Check for Price | No | Transferred | 3 | 200 MHz | 17.5 dB | SDIP | 5.5 V | VIDEO PREAMPLIFIER | BIPOLAR | IT ALSO REQUIRES 12V SUPPLY | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28 mm | 5.08 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP32,.4 | 32 | unknown | EAR99 | 8542.33.00.01 | ||
|
M61311SP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 | 200 MHz | SDIP | 5.25 V | VIDEO PREAMPLIFIER | BIPOLAR | ALSO REQUIRES 11.5V TO 12.5V SUPPLY | 1 | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T32 | Not Qualified | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28 mm | 5.08 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP32,.4 | 32 | unknown | EAR99 | 8542.33.00.01 |