Filter Your Search
1 - 7 of 7 results
|
M602-026.0M
Connor-Winfield
|
Check for Price | Yes | Active | LVCMOS | M602 | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||
|
M602-006.42M
Connor-Winfield
|
Check for Price | Yes | Active | 6.42 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
M602-006.4M
Connor-Winfield
|
Check for Price | Yes | Active | 6.4 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||
|
M602-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||
|
M602-019.44M
Connor-Winfield
|
Check for Price | Yes | Active | 19.44 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 7 INCH; ALTERNATE PACKAGE LAYOUT ALSO AVAILABLE | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | 5.0mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | SMD, 8 PIN | Connor Winfield | ||||||||
|
M602-049.152M
Connor-Winfield
|
Check for Price | Yes | Active | 49.152 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | |||||
|
M602-025.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | MIL-STD-883E | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.12X.2 | YES | 5mm x 3.2mm x 2.1mm | CONNOR WINFIELD CORP | compliant | Clock | Connor Winfield |