Filter Your Search
1 - 6 of 6 results
|
M60052LFCK170.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | CMOS | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M60052LFCK-R170.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | CMOS | e3 | 6 | Tin (Sn) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||
|
M60052LFCK-R60.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | CMOS | e3 | 6 | Tin (Sn) | MTRONPTI | unknown | Clock | ||||||||||||||||||||||
|
M60052LFCK60.0000MHZ
MtronPTI
|
Check for Price | No | Contact Manufacturer | CMOS | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
M60052LFCK-RFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 % | 1.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRISTATE FUNCTION | 10 ns | NO | 170 MHz | 60 MHz | 10 ns | 3.45 V | 3.15 V | 45/55 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Tin (Sn) | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | unknown | Clock | ROHS COMPLIANT PACKAGE-6 | ||
|
M60052LFCKFREQ
MtronPTI
|
Check for Price | No | No | Contact Manufacturer | 5 % | 1.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRISTATE FUNCTION | 10 ns | NO | 170 MHz | 60 MHz | 10 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | unknown | Clock |