Filter Your Search
1 - 8 of 8 results
|
M5R63RLJ-R00.7500MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 750 kHz | 100 % | 100 OHM | 3.3 V | LVDS | M5R | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||
|
M5R63RLJ-R0.7500MHZ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 750 kHz | 100 % | 100 OHM | 3.3 V | LVDS | M5R | COMPLEMENTARY OUTPUT; TRISTATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||
|
M5R63RLJ-R800.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 800 MHz | 100 % | 100 OHM | 3.3 V | LVDS | M5R | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||
|
M5R63RLJ-RFREQ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 800 MHz | 750 kHz | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||
|
M5R63RLJ800.0000MHZ
MtronPTI
|
Check for Price | No | No | Not Recommended | 800 MHz | 100 % | 100 OHM | 3.3 V | LVDS | M5R | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||
|
M5R63RLJFREQ
MtronPTI
|
Check for Price | No | Not Recommended | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 800 MHz | 750 kHz | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||
|
M5R63RLJ00.7500MHZ
MtronPTI
|
Check for Price | Not Recommended | 750 kHz | 100 % | 100 OHM | 3.3 V | LVDS | M5R | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||
|
M5R63RLJ0.7500MHZ
MtronPTI
|
Check for Price | No | No | Not Recommended | 750 kHz | 100 % | 100 OHM | 3.3 V | LVDS | M5R | COMPLEMENTARY OUTPUT; TRISTATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |