Filter Your Search
1 - 1 of 1 results
|
M5R18THJ-R00.7500MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 750 kHz | 20 % | 100 OHM | 3.3 V | LVDS | M5R | TRI-STATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |