Filter Your Search
1 - 2 of 2 results
|
M5M5V108DRV-70H
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | MITSUBISHI ELECTRIC CORP | SOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M5V108DRV-70HI
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 2 V | 35 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | MITSUBISHI ELECTRIC CORP | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.41 |