Filter Your Search
1 - 1 of 1 results
|
M5M5V108CKV-70XI
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 µA | 2 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MITSUBISHI ELECTRIC CORP | TSOP | TSOP1, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.41 |