Parametric results for: M5M5V108CKV-70HI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m5m5v108ckv70hi
Select parts from the table below to compare.
Compare
Compare
M5M5V108CKV-70HI
Mitsubishi Electric
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm MITSUBISHI ELECTRIC CORP TSOP TSOP1, TSSOP32,.56,20 32 unknown EAR99 8542.32.00.41