Filter Your Search
1 - 1 of 1 results
|
M5M54R04J-15
Mitsubishi Electric
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ32,.44 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |