Parametric results for: M5M5257J-35 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m5m5257j35
Select parts from the table below to compare.
Compare
Compare
M5M5257J-35T
Mitsubishi Electric
Check for Price Obsolete 262.144 kbit 1 256KX1 5 V 35 ns STANDARD SRAM POWER-DOWN 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND DUAL MITSUBISHI ELECTRIC CORP SOJ 0.300 INCH, PLASTIC, SOJ-24 24 unknown EAR99 8542.32.00.41
M5M5257J-35
Mitsubishi Electric
Check for Price No No Obsolete 262.144 kbit 1 256KX1 5 V 35 ns STANDARD SRAM POWER-DOWN SEPARATE 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO PARALLEL 2 mA 4.5 V 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL MITSUBISHI ELECTRIC CORP SOJ SOJ, SOJ24,.34 24 unknown EAR99 8542.32.00.41