Filter Your Search
1 - 10 of 27 results
|
M5M5257DJ-25VT
Mitsubishi Electric
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 3.3 V | 25 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
M5M5257DJ-12
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | POWER-DOWN | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ24,.34 | 24 | unknown | EAR99 | 8542.32.00.41 | ||
|
M5M5257DJ-20LT
Mitsubishi Electric
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
M5M5257DJ-15T
Mitsubishi Electric
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
M5M5257DJ-25L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ24,.34 | 24 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M5257DP-25
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M5257DJ-15LT
Mitsubishi Electric
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
M5M5257DJ-25LT
Mitsubishi Electric
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
M5M5257DJ-15
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 15 ns | STANDARD SRAM | POWER-DOWN | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 mA | 2 V | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ24,.34 | 24 | unknown | EAR99 | 8542.32.00.41 | ||
|
M5M5257DP-20L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 20 ns | STANDARD SRAM | POWER-DOWN; TTL COMPATIBLE INPUTS/OUTPUTS | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.41 |