Parametric results for: M5M5256DVP-85VXL under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: m5m5256dvp85vxl
Select parts from the table below to compare.
Compare
Compare
M5M5256DVP-85VXLT
Mitsubishi Electric
Check for Price Obsolete 262.144 kbit 8 32KX8 3.3 V 85 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 3.6 V 3 V MIXMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP SOP, 28 unknown EAR99 8542.32.00.41
M5M5256DVP-85VXL-I
Mitsubishi Electric
Check for Price Obsolete 262.144 kbit 8 32KX8 3.3 V 85 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm MITSUBISHI ELECTRIC CORP TSOP TSOP1, 28 unknown EAR99 8542.32.00.41
M5M5256DVP-85VXL
Mitsubishi Electric
Check for Price No Obsolete 262.144 kbit 8 32KX8 3.3 V 85 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 µA 2 V 25 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm MITSUBISHI ELECTRIC CORP TSOP TSOP1, TSSOP28,.53,22 28 unknown EAR99 8542.32.00.41