Filter Your Search
1 - 2 of 2 results
|
M5M5178BFP-15T
Mitsubishi Electric
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
M5M5178BFP-15
Mitsubishi Electric
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 |