Parametric results for: M5M51008BFP-10VL under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m5m51008bfp10vl
Select parts from the table below to compare.
Compare
Compare
M5M51008BFP-10VLL
Mitsubishi Electric
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 100 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 35 µA 3.6 V 3 V MIXMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.05 mm 20.75 mm 11.4 mm MITSUBISHI ELECTRIC CORP SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41
M5M51008BFP-10VL
Mitsubishi Electric
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 3.3 V 100 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 35 µA 3.6 V 3 V MIXMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.05 mm 20.75 mm 11.4 mm MITSUBISHI ELECTRIC CORP SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41
M5M51008BFP-10VLT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3.3 V 100 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 3.6 V 3 V MIXMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP SOIC SOP, 32 unknown EAR99 8542.32.00.41
M5M51008BFP-10VLLT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3.3 V 100 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 3.6 V 3 V MIXMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP SOIC SOP, 32 unknown EAR99 8542.32.00.41