Filter Your Search
1 - 10 of 39 results
|
M5M51008BFP-10VLL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 35 µA | 3.6 V | 3 V | MIXMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M51008BFP-12VLL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 30 µA | 3.3 V | 2.7 V | MIXMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M51008BFP-70VLLT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.6 V | 3 V | MIXMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
M5M51008BFP-70VLL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 35 µA | 3.6 V | 3 V | MIXMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M51008BFP-70LL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 70 µA | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M51008BFP-85L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
M5M51008BFP-85LT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
M5M51008BFP-70LLT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
M5M51008BFP-10L-I
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
M5M51008BFP-70L-I
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 |