Parametric results for: M5M51008ARV-85L under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m5m51008arv85l
Select parts from the table below to compare.
Compare
Compare
M5M51008ARV-85LLT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41
M5M51008ARV-85LL
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL YES 10 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41
M5M51008ARV-85L
Mitsubishi Electric
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL YES 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41
M5M51008ARV-85LT
Mitsubishi Electric
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL MITSUBISHI ELECTRIC CORP TSOP1 SOP, 32 unknown EAR99 8542.32.00.41