Filter Your Search
1 - 1 of 1 results
|
M5M4V4405CJ-7S
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 70 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 50 µA | 75 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 |