Parametric results for: M5M417805CJ-7S under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m5m417805cj7s
Select parts from the table below to compare.
Compare
Compare
M5M417805CJ-7ST
Mitsubishi Electric
Check for Price Obsolete 16.7772 Mbit 8 2MX8 5 V 70 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.55 mm 18.41 mm 10.16 mm MITSUBISHI ELECTRIC CORP SOJ SOJ, 28 unknown EAR99 8542.32.00.02
M5M417805CJ-7S
Mitsubishi Electric
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 5 V 70 ns 2048 FAST PAGE WITH EDO EDO DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES 500 µA 105 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.55 mm 18.41 mm 10.16 mm MITSUBISHI ELECTRIC CORP SOJ SOJ, SOJ28,.44 28 unknown EAR99 8542.32.00.02