Filter Your Search
1 - 8 of 8 results
|
M5M28C64AVP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MITSUBISHI ELECTRIC CORP | TSOP | TSOP1, TSSOP28,.46,20 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5M28C64AP-15
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.5 mm | 36.7 mm | 15.24 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5M28C64AFP-15
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.4 mm | 17.5 mm | 8.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5M28C64ARV-15
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | YES | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | TSSOP28,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MITSUBISHI ELECTRIC CORP | TSOP | TSOP1-R, TSSOP28,.46,20 | 28 | unknown | EAR99 | 8542.32.00.51 | ||
|
M5M28C64AP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.5 mm | 36.7 mm | 15.24 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5M28C64AVP-15
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MITSUBISHI ELECTRIC CORP | TSOP | 8 X 13.40 MM, PLASTIC, TSOP1-28 | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5M28C64ARV
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | YES | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | TSSOP28,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MITSUBISHI ELECTRIC CORP | TSOP | TSOP1-R, TSSOP28,.46,20 | 28 | unknown | EAR99 | 8542.32.00.51 | ||
|
M5M28C64AFP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 5 V | 1 mA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.4 mm | 17.5 mm | 8.4 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.51 |