Filter Your Search
1 - 5 of 5 results
|
M5M27C102JK
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | S-XQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MITSUBISHI ELECTRIC CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.61 | ||||||||||||
|
M5M27C102JK-15I
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM | PAGE WRITE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-GQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.5862 mm | 16.5862 mm | MITSUBISHI ELECTRIC CORP | WQCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.61 | LCC | 44 | ||
|
M5M27C102JK-12
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | UVPROM | PAGE WRITE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-GQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.5862 mm | 16.5862 mm | MITSUBISHI ELECTRIC CORP | WQCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.61 | LCC | 44 | |||
|
M5M27C102JK-2
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 200 ns | UVPROM | PAGE WRITE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-GQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.5862 mm | 16.5862 mm | MITSUBISHI ELECTRIC CORP | WQCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.61 | LCC | 44 | |||
|
M5M27C102JK-15
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 150 ns | UVPROM | PAGE WRITE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-GQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.8 mm | 16.5862 mm | 16.5862 mm | MITSUBISHI ELECTRIC CORP | WQCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.32.00.61 | LCC | 44 |